The Rubycon WA Series 1mF 20% 50V Radial Through Hole Capacitor features a radial package with a diameter of 16mm and a height of 20mm. It has a lead pitch of 7.5mm and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging with 600 units per package.
Rubycon 50WA1000MEFC16X20 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Rubycon 50WA1000MEFC16X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.