Rubycon's 50WA1000MEFCGC16X20 is a 50V aluminum electrolytic capacitor with a capacitance of 1mF and a tolerance of 20%. It is designed for through hole mounting and features a radial package. The operating temperature range is -40°C to 85°C. This component is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 50WA1000MEFCGC16X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50WA1000MEFCGC16X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.