This Rubycon 50V 100uF 20% 240mA through hole aluminum electrolytic capacitor features a radial package with a seated height of 0.413 inches and a lead pitch of 0.138 inches. It operates within a temperature range of -40°C to 85°C and is available in quantities of 2000 per reel. The capacitor is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 50WA100MEFCTA8X9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50WA100MEFCTA8X9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.