Rubycon's 50WA2200MEFCGC18X25 is a 2.2mF 50V radial aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a through-hole package with a lead pitch of 0.295inch and a seated height of 1.063inch. The capacitor has a ripple current rating of 1.65A and a tolerance of 20%. It is available in a tape and reel packaging with a quantity of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 50WA2200MEFCGC18X25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50WA2200MEFCGC18X25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.