This Rubycon 10uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is designed to operate within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial lead form and is suitable for through-hole mounting. It is compliant with RoHS regulations and is lead-free.
Rubycon 50YXA10MEFC5X11 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YXA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.