Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3010mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Impedance | 21mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |