180µF, 50V radial aluminum electrolytic capacitor with 20% tolerance. Features a low impedance of 46mΩ and a ripple current rating of 1.19A. Operates across a wide temperature range from -40°C to 105°C with a lifespan of 3000 hours. Dimensions are 8mm diameter by 20mm height, with a 5mm lead pitch.
Sign in to ask questions about the Rubycon 50ZL180MEFCTA8X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 50ZL180MEFCTA8X20 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 46mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.138inch |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZL180MEFCTA8X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.