The Rubycon ZL Series 50V 220uF aluminum electrolytic capacitor is a polarized component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a capacitance of 220uF and a DC rated voltage of 50V. The capacitor is designed for through-hole mounting and is part of the Rubycon ZL Series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 50ZL220MCC10X16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | ZL |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ZL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 50ZL220MCC10X16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.