
Radial aluminum electrolytic capacitor, 220µF capacitance, 50V voltage rating, and 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch. Offers 4000 hours of life at 105°C, 1.37A ripple current, and 42mΩ impedance. Through-hole mounting, lead-free, and RoHS compliant.
Rubycon 50ZL220MEFC10X16 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 42mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZL220MEFC10X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.