Rubycon's 50ZL22MEFCTA5X11 is a 22uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a radial package with a 5mm diameter and 11mm height, suitable for through-hole mounting. The capacitor has an impedance of 340mR and a ripple current of 238mA. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. With a lifespan of 2000 hours, this capacitor is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 340mR |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 238mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |