This Rubycon capacitor features a capacitance of 270uF with a tolerance of 20% and a voltage rating of 50V. It has a radial package and is designed for through hole mounting. The capacitor's impedance is 30mR, and it operates within a temperature range of -40°C to 105°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 50ZL270MEFCT810X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Radial |
| Impedance | 30mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZL270MEFCT810X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.