Rubycon ZL Series 50V 330uF 20% 28mR Radial Through Hole Capacitor is a radial through hole aluminum electrolytic capacitor with a capacitance of 330uF and impedance of 28mR. It operates within a temperature range of -40°C to 105°C and is packaged in tape and reel. This capacitor is RoHS compliant and features a tolerance of 20%. It is part of the ZL series from Rubycon.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 28mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |