The Rubycon 50ZL820MEFC16X20 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 50V. It has a tolerance of 20% and an impedance of 23mR. The capacitor is available in a radial package with a diameter of 16mm and a height of 20mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The Rubycon 50ZL820MEFC16X20 is RoHS compliant and has a ripple current of 2.73A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 50ZL820MEFC16X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Impedance | 23mR |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.73A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZL820MEFC16X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.