
Aluminum electrolytic capacitor, 220µF capacitance, 50V voltage rating, and 20% tolerance. Features a 10mm diameter, 16mm height radial package with a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Offers 10000 hours of life at 105°C maximum operating temperature, with a ripple current of 1.37A and low impedance of 42mΩ. Includes a leakage current of 3µA and operates from -40°C to 105°C. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 50ZLH220MEFC10X16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Impedance | 42mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.37A |
| Ripple Current (AC) | 1.37A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZLH220MEFC10X16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
