This Rubycon 50V 120uF 20% 82mR Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 120uF with an impedance of 82mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 1000 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Impedance | 82mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 615mA |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |