Rubycon's 6.3V 330uF 20% aluminum electrolytic capacitor is a radial through hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a ripple current rating of 180mA and is RoHS compliant. The capacitor is packaged in a tape and reel format with 5000 units per package. It is part of the MS7 series and features a seated height of 0.315inch and a lead pitch of 0.138inch.
Rubycon 6.3MS7330MEFCTA8X7 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | MS7 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3MS7330MEFCTA8X7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.