This 12000uF electrolytic capacitor has a DC rated voltage of 6.3VDC and a tolerance of 20%. It features a maximum impedance of 0.015 at 20°C and 100kHz, and 0.04 at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5. It is designed for through hole mounting and has a size of 18 X 31.5. The operating temperature range is from -40 to 105 degrees Celsius.
Rubycon 6.3YXH12000MCA18X31.5 technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 4170mA |
| Leakage Current | 756@2MinuA |
| Lifetime | 8000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.015@20°C@100kHz|0.04@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 6.3YXH12000MCA18X31.5 to view detailed technical specifications.
No datasheet is available for this part.