This 1mF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is packaged in a radial case with a maximum seated height of 0.551inch and a lead pitch of 0.197inch. The capacitor is available in quantities of 1000 and is packaged on a tape and reel. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Impedance | 53mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.03A |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |