This 6.3V aluminum electrolytic capacitor has a capacitance of 1200uF and operates within a temperature range of -40 to 105 degrees Celsius. It features a polarized design and is available in a through-hole package. The capacitor is part of Rubycon's ZL series, a standard offering in the industry.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | ZL |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | ZL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |