Rubycon's ZL Series 1.2mF capacitor features a radial package with a through hole mount. The device has a voltage rating of 6.3V and a tolerance of 20%. Operating temperatures range from -40°C to 105°C. The capacitor is RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 6.3ZL1200MEFCT78X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 41mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3ZL1200MEFCT78X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.