Rubycon's 6.3V 1.2mF 20% Radial Aluminum Electrolytic Capacitor features a capacitance of 1.2mF with an impedance of 38mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a height of 0.688inch when seated. It is RoHS compliant and available in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 6.3ZL1200MEFCT810X16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Impedance | 38mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3ZL1200MEFCT810X16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.