The Rubycon 6.3ZL1200MEFCTA8X20 is a radial through hole aluminum electrolytic capacitor with a capacitance of 1.2mF and a tolerance of 20%. It has an impedance of 41mR and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 6.3ZL1200MEFCTA8X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 41mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3ZL1200MEFCTA8X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.