This 1.5mF radial aluminum electrolytic capacitor has a 20% tolerance and operates at a maximum temperature of 105°C. It is available in a bulk packaging and is compliant with RoHS regulations. The capacitor has a lead pitch of 5mm and a height of 20mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 6.3ZL1500MEFC10X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Impedance | 23mR |
| Lead Pitch | 5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3ZL1500MEFC10X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.