Rubycon's 6.3ZL150MEFC6.3X7 is a radial through hole aluminum electrolytic capacitor with a capacitance of 150uF and a tolerance of 20%. It has an impedance of 230mR and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and has a voltage rating of 6.3V. It is available in a bulk packaging quantity of 5000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 230mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |