Rubycon's 6.3V 150uF aluminum electrolytic capacitor features a radial package with a 300 milliohm impedance and 20% tolerance. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. This through-hole mounted capacitor is part of the ZL series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 6.3ZL150MEFCTA5X11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Impedance | 300mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3ZL150MEFCTA5X11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.