Radial aluminum electrolytic capacitor, 5.6mF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 16mm diameter, 20mm height, 7.5mm lead pitch, and 0.8mm lead diameter. Offers 3.14A ripple current, 18mR impedance, and 352.8uA leakage current. Rated for 5000 hours at 105°C maximum operating temperature, with a minimum operating temperature of -40°C. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Impedance | 18mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 352.8uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.14A |
| Ripple Current (AC) | 3.14A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |