This 6.3VDC aluminum electrolytic capacitor features a capacitance of 6800uF with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 3460 and has a leakage current of 428.4uA at 2 minutes. It is designed for a lifetime of 5000 hours and is available in a 16 X 25 size. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. It has a maximum impedance of 0.016 ohms at 20°C and 100kHz, and 0.043 ohms at -10°C and 100kHz. The ESR type is low and the operating temperature range is -40 to 105°C.
Rubycon 6.3ZL6800MCC16X25 technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3460mA |
| Leakage Current | 428.4@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.016@20°C@100kHz|0.043@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 6.3ZL6800MCC16X25 to view detailed technical specifications.
No datasheet is available for this part.