
Aluminum electrolytic capacitor with 6.8mF capacitance and 6.3V voltage rating. Features 20% tolerance, 16mΩ impedance, and 3.46A ripple current capability. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Rated for 5000 hours at 105°C, with a minimum operating temperature of -40°C and 3µA leakage current. Through-hole mounting and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Impedance | 16mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.46A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| RoHS | Compliant |