Rubycon's 6.3ZL6800MEFCGC16X25 is a radial through hole aluminum electrolytic capacitor with a capacitance of 6.8mF, impedance of 16mR, and a voltage rating of 6.3V. It operates over a temperature range of -40°C to 105°C and is packaged in tape and reel. This component is RoHS compliant and part of Rubycon's ZL series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 6.3ZL6800MEFCGC16X25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Impedance | 16mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3ZL6800MEFCGC16X25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.