This 820uF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It features an impedance of 56mR and is available in a radial package with a seated height of 0.688inch. The capacitor is designed for through-hole mounting and is suitable for use in applications with operating temperatures ranging from -40°C to 105°C. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Impedance | 56mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |