
Radial aluminum electrolytic capacitor with 2200µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 1.96A ripple current capability, and low impedance of 20mΩ. Designed for through-hole mounting with a 5mm lead pitch and 10x20mm dimensions. Operates across a -40°C to 105°C temperature range with a 10,000-hour lifespan.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 6.3ZLH2200MEFC10X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Impedance | 20mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.96A |
| Ripple Current (AC) | 1.96A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3ZLH2200MEFC10X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
