This Rubycon electrolytic capacitor has a capacitance of 8200uF and a working voltage of 6.3VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current rating of 3630 and a leakage current of 516.6uA at 2 minutes. It is designed for through hole mounting with a radial termination style and has a maximum impedance of 0.013 ohms at 20°C and 100kHz. The operating temperature range is from -40°C to 105°C.
Rubycon 6.3ZLH8200MEFCCE16X25 technical specifications.
| Capacitance | 8200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3630mA |
| Leakage Current | 516.6@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.013@20°C@100kHz|0.035@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 6.3ZLH8200MEFCCE16X25 to view detailed technical specifications.
No datasheet is available for this part.