The 6.3V 270uF 20% 400mA Through Hole Aluminum Electrolytic Capacitor from Rubycon features a capacitance of 270uF with a tolerance of 20% and a maximum ripple current of 400mA. It has a DC rated voltage of 6.3V and a leakage current of 51.03uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 2mm. It operates over a temperature range of -40 to 105°C and has a low impedance ESR type. It is available in a through hole package with a size of 5 x 11mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 400mA |
| Leakage Current | 51.03@2MinuA |
| Lifetime | 3000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 0.21@20°C@100kHz|0.77@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Ultra Miniaturized |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |