Rubycon 63V 680uF 20% Electrolytic Capacitor Through Hole 20x20mm is a standard aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 63VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 830 and a leakage current of 620.93uA at 5 minutes. It is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 830mA |
| Leakage Current | 620.93@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |