Rubycon's 63LSW22000MNB51X83 is a 22mF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It has a radial package and is designed for chassis mount applications. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 7.5A. The component is RoHS compliant and available in bulk packaging with 30 pieces per package.
Rubycon 63LSW22000MNB51X83 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 3.386inch |
| Lead Pitch | 0.858inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ripple Current | 7.5A |
| RoHS Compliant | Yes |
| Series | LSW |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63LSW22000MNB51X83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
