
Rubycon's LSW series aluminum electrolytic capacitor features a capacitance of 33 millifarads, a voltage rating of 63 volts, and a tolerance of 20%. It is designed for chassis mount applications and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial case with a lead pitch of 0.858 inches and a seated height of 4.803 inches. It is compliant with RoHS regulations and is available in quantities of 30 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 63LSW33000MNB51X118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33mF |
| Package/Case | Radial |
| Height - Seated (Max) | 4.803inch |
| Lead Pitch | 0.858inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ripple Current | 10.3A |
| RoHS Compliant | Yes |
| Series | LSW |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63LSW33000MNB51X118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.