Rubycon's 63LSW4700M36X50 is a 4.7mF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It has a diameter of 36mm and a height of 50mm. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Rubycon 63LSW4700M36X50 technical specifications.
| Capacitance | 4.7mF |
| Diameter | 36mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Lead Pitch | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63LSW4700M36X50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.