Cap Aluminum Lytic 10000uF 63V 20% (35 X 45mm) Snap-In 10mm 4480mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Rubycon 63MXC10000MEFCSN35X45 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.48A |
| RoHS Compliant | Yes |
| Series | MXC |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |