This 10000uF electrolytic capacitor has a DC rated voltage of 63VDC and a tolerance of 20%. It features a large can construction and snap-in termination style. The capacitor is rated for a ripple current of 4480 and a leakage current of 2381.18 at 5 minutes. It has a lifetime of 2000 hours and operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Rubycon 63MXG10000MEFCSN30X45 technical specifications.
| Capacitance | 10000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4480mA |
| Leakage Current | 2381.18@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |