
Rubycon's 63MXG10000MEFCSN35X40 is a 10mF aluminum electrolytic capacitor with a 20% tolerance and a 63V voltage rating. It features a radial package with a 35mm diameter and 40mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging with a quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 63MXG10000MEFCSN35X40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 63MXG10000MEFCSN35X40 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 4.48A |
| RoHS Compliant | Yes |
| Series | MXG |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63MXG10000MEFCSN35X40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
