This Rubycon 12mF aluminum electrolytic capacitor has a voltage rating of 63V and operates within a temperature range of -40°C to 105°C. It is available in a radial package with a diameter of 35mm and a height of 45mm. The capacitor is designed for through-hole mounting and is packaged in bulk quantities of 100. It meets RoHS compliance standards and has a ripple current rating of 4.75A with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 63MXG12000MEFCSN35X45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 63MXG12000MEFCSN35X45 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 4.75A |
| RoHS Compliant | Yes |
| Series | MXG |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63MXG12000MEFCSN35X45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.