Radial aluminum electrolytic capacitor, 100µF capacitance, 63V DC rated voltage, 20% tolerance. Features a 10mm diameter, 16mm height, 5mm lead pitch, and 0.6mm lead diameter. Offers 450mA ripple current, 200mΩ impedance, and 3µA leakage current. Designed for through-hole mounting with a 2000-hour life at 130°C maximum operating temperature. AEC-Q200 qualified and RoHS compliant.
Rubycon 63RX30100M10X16 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Impedance | 200mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | RX30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63RX30100M10X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.