The Rubycon 63ZL120MEFCT810X16 is a 120uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 63V. It features a radial package with a through hole mount and is packaged in tape and reel. The capacitor has an impedance of 110mR and operates within a temperature range of -40°C to 105°C. It is RoHS compliant and part of the Rubycon ZL series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Package/Case | Radial |
| Impedance | 110mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |