Rubycon's 63ZL120MEFCTA8X20 is a 120uF, 20% tolerance, 63V aluminum electrolytic capacitor available in a radial package for through hole mounting. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. This capacitor features an impedance of 120mR and is suitable for various applications requiring a stable and reliable capacitance value.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Package/Case | Radial |
| Impedance | 120mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |