Rubycon's ZL Series 15uF 20% 880mR 63V Radial Through Hole Capacitor features a radial package with a seated height of 0.492inch and a lead pitch of 0.079inch. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a capacitance of 15uF and a ripple current of 165mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 63ZL15MEFCT15X11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 880mR |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63ZL15MEFCT15X11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.