Rubycon's 63ZL180MT810X20 is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a capacitance of 180 microfarads and a DC rated voltage of 63 volts. The capacitor is designed for through-hole mounting and has a length of 20 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 63ZL180MT810X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | ZL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 63ZL180MT810X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.