Aluminum electrolytic capacitor with 220µF capacitance and 63V voltage rating. Features a 20% tolerance, 1.3A ripple current capability, and low impedance of 73mΩ. Designed with a radial package, 5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Operates across a temperature range of -40°C to 105°C with a rated life of 4000 hours at 105°C. Dimensions are 10mm diameter by 23mm height.
Rubycon 63ZL220MEFC10X23 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 23mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 73mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63ZL220MEFC10X23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.