Rubycon ZL Series 270uF 20% 63V Radial Through Hole Capacitor features a capacitance of 270uF with a tolerance of 20% and a voltage rating of 63V. It has an impedance of 60mR and is packaged in a radial case for through hole mounting. The component is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available on tape and reel for easy handling and storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 63ZL270MEFCG412.5X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Radial |
| Impedance | 60mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63ZL270MEFCG412.5X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.