Rubycon's ZL series aluminum electrolytic capacitor features a capacitance of 330uF with a tolerance of 20% and a voltage rating of 63V. It has an impedance of 43mR and is available in a radial package with a through hole mount. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 43mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |