Rubycon's ZL Series 63V 560uF 20% 32mR Radial Through Hole Capacitor features a capacitance of 560uF with an impedance of 32mR. It has a voltage rating of 63V and operates within a temperature range of -40°C to 105°C. The capacitor is packaged in a radial package with a through hole mount and is available on tape and reel. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 63ZL560MEFCGC16X25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Radial |
| Impedance | 32mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63ZL560MEFCGC16X25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.